Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19-09-1029
Order Code1462778
Product RangeStandard .093" 3191
Also Known As3191-2R1, GTIN UPC EAN: 800753594463
Technical Datasheet
7,780 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.860 |
100+ | kr 2.050 |
500+ | kr 2.010 |
1000+ | kr 1.970 |
2000+ | kr 1.930 |
3000+ | kr 1.890 |
Price for:Each
Minimum: 10
Multiple: 10
kr 28.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1029
Order Code1462778
Product RangeStandard .093" 3191
Also Known As3191-2R1, GTIN UPC EAN: 800753594463
Technical Datasheet
Product RangeStandard .093" 3191
No. of Positions2Ways
Pitch Spacing6.7mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19-09-1029 is a 2-way 1-row 0.093-inch standard pin and socket receptacle housing made of nylon with positive latch. It mates with 19-09-2026, 19-09-2027, 19-09-2028, 19-09-2029 and 521 housings. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 3191 series receptacle housing can be used with 1189, 1190, 1433 crimp terminals, 1380, 1434 male crimp terminals, 1381 female crimp terminals, 2605, 2606, 1973, 2151, 2273, 2870, 2871 and 4272 terminals.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part, without mounting ears
- Maximum current per contact is 12A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
2Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 19-09-1029
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002152