Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.880 |
10+ | kr 7.300 |
50+ | kr 6.100 |
100+ | kr 5.220 |
500+ | kr 4.960 |
1000+ | kr 4.830 |
Product Information
Product Overview
The Micro-Fit 3.0 Connector Systems available in multiple circuit sizes and cable lengths for power applications, offer a 3.00mm pitch, up to a 8.5A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features. The fully polarized housings prevent accidental mismating and the positive latching ensures a reliable connection and the fully isolated terminals protect against potential damage of terminals during handling and mating.
- The Two-piece Terminal Position Assurance (TPA) feature reduces assembly error that results in terminal back-outs
- High-temperature LCP headers withstand 260˚C IR reflow processes
- Use With Part(s): Micro-Fit 3.0 Male TPA Crimp Terminal 43031-5xxx
Applications
Automotive, Communications & Networking, Computer Hardware, Computers & Computer Peripherals, Consumer Electronics, Industrial, Medical, Telecommunications
Technical Specifications
Micro-Fit 3.0 TPA 172952
22Ways
Molex Micro-Fit TPA 43030, 46235 Series Socket Contacts
Receptacle
3mm
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 172952-2201
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate