Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15132-0400
Order Code2820703
Product RangePico-Lock OTS 15132 Series
Also Known AsGTIN UPC EAN: 191128284912
Technical Datasheet
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 22.250 |
| 10+ | kr 22.170 |
| 100+ | kr 22.100 |
| 250+ | kr 22.020 |
| 500+ | kr 21.950 |
| 1000+ | kr 21.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15132-0400
Order Code2820703
Product RangePico-Lock OTS 15132 Series
Also Known AsGTIN UPC EAN: 191128284912
Technical Datasheet
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
Connector Type APico-Lock 4 Position Receptacle
No. of Positions4Ways
Connector Type BPico-Lock 4 Position Receptacle
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangePico-Lock OTS 15132 Series
Wire Gauge24AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 15132-0400 from Molex is a 15132 series Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) cable assembly. It is a single row, female to female cable assembly with 4 circuits. Pico-Lock cable assembly offers a low profile, high current and positive locks. Ideal for applications requiring space savings and secure mating retention.
- Cable length is 50mm, black colour resin
- Metal material is copper alloy, mating plating material is gold
- Plating termination material is tin, resin material is high temperature thermoplastic
- Minimum insulation resistance is 100Mohm, maximum voltage is 150V
- Mating interface pitch is 1.5mm
- Maximum contact resistance is 20mohm, dielectric withstanding voltage is 500V AC/1 minute
- Crimp or compression termination interface style
- Wire insulation diameter is 1.10mm, wire size is 24AWG, wire/cable type is UL 1061
- Mates with 504050 Pico-lock SMT wire to board header
- UL 94V-0 nylon housing, -20 to +85°C operating temperature range
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions
4Ways
Connector Pitch
1.5mm
Cable Length - Metric
50mm
Product Range
Pico-Lock OTS 15132 Series
Jacket Colour
Black
Connector Type A
Pico-Lock 4 Position Receptacle
Connector Type B
Pico-Lock 4 Position Receptacle
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
24AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 15132-0400
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001