Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120068-0211
Order Code3490537
Product RangeMicro-Change 120068 Series
Also Known As1200680211
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 585.530 |
10+ | kr 545.990 |
25+ | kr 537.030 |
100+ | kr 526.290 |
250+ | kr 515.550 |
500+ | kr 504.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 585.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120068-0211
Order Code3490537
Product RangeMicro-Change 120068 Series
Also Known As1200680211
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle x2
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Change 120068 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Connector Type B
90° M12 Receptacle x2
Cable Length - Metric
300mm
Product Range
Micro-Change 120068 Series
Technical Docs (3)
Alternatives for 120068-0211
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689