Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No111015-0200
Order Code3365008
Product RangeHSAutoLink USCAR/USB 111015 Series
Technical Datasheet
374 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 75.680 |
10+ | kr 57.590 |
25+ | kr 55.190 |
100+ | kr 51.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 75.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No111015-0200
Order Code3365008
Product RangeHSAutoLink USCAR/USB 111015 Series
Technical Datasheet
Connector to ConnectorMini Type B Plug to Type A Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeHSAutoLink USCAR/USB 111015 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Mini Type B Plug to Type A Receptacle
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
HSAutoLink USCAR/USB 111015 Series
Cable Length - Metric
1m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001