Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1069200002
Order Code4225710
Product RangeOptical Splice Protection 106920 Series
489 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.160 |
100+ | kr 2.060 |
500+ | kr 2.020 |
1000+ | kr 1.980 |
2000+ | kr 1.930 |
3000+ | kr 1.900 |
Price for:Each
Minimum: 10
Multiple: 10
kr 21.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1069200002
Order Code4225710
Product RangeOptical Splice Protection 106920 Series
Shrink Ratio-
I.D. Supplied - Imperial0.059"
I.D. Supplied - Metric1.5mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial2.36"
Length - Metric60mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeOptical Splice Protection 106920 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
1.5mm
Length - Imperial
2.36"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.059"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
60mm
I.D. Recovered Max - Metric
-
Product Range
Optical Splice Protection 106920 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001052