Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-1033
Order Code3222543
Product RangeStandard .093" 1396
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.610 |
100+ | kr 1.390 |
500+ | kr 1.170 |
1000+ | kr 1.150 |
2000+ | kr 1.070 |
3000+ | kr 0.997 |
Price for:Each
Minimum: 10
Multiple: 10
kr 16.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1033
Order Code3222543
Product RangeStandard .093" 1396
Technical Datasheet
Product RangeStandard .093" 1396
No. of Positions3Ways
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Standard .093" 1396
No. of Positions
3Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 03-09-1033
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001742