Print Page
76866-1015
Cages, Pluggable I/O, Mini SAS Type, 2x36 Contact, 1x2 (Ganged), Press-Fit, iPass+ HD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No76866-1015
Order Code4240452
Product RangeiPass+ HD 76866 Series
150 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 4+ | kr 227.810 |
| 12+ | kr 223.240 |
Price for:Each
Minimum: 4
Multiple: 4
kr 911.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No76866-1015
Order Code4240452
Product RangeiPass+ HD 76866 Series
Connector TypeMini SAS
No. of Contacts2 x 36 Contacts
Port Configuration1 x 2 (Ganged)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingPress-Fit
Product RangeiPass+ HD 76866 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
Mini SAS
Port Configuration
1 x 2 (Ganged)
Light Pipes
Without Light Pipe
Product Range
iPass+ HD 76866 Series
No. of Contacts
2 x 36 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Press-Fit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 76866-1015
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0141