Print Page
75568-5224
Connector, R/A, EXTreme PowerMass 75568, 24 Contacts, 2.5 mm, Plug, Press Fit, 8 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No75568-5224
Order Code3564954
Product RangeEXTreme PowerMass 75568
Technical Datasheet
1,238 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
8+ | kr 104.430 |
24+ | kr 98.180 |
Price for:Each
Minimum: 8
Multiple: 8
kr 835.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No75568-5224
Order Code3564954
Product RangeEXTreme PowerMass 75568
Technical Datasheet
Product RangeEXTreme PowerMass 75568
No. of Contacts24Contacts
Pitch Spacing2.5mm
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch2.5mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
EXTreme PowerMass 75568
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
2.5mm
Contact Plating
Gold Plated Contacts
No. of Contacts
24Contacts
Gender
Plug
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001