Print Page
63813-2300
Extraction Tool, Molex 98915 & 64323 Series Socket Contacts, 207121 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63813-2300
Order Code4237230
Product Range207121 Series
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,429.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,429.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No63813-2300
Order Code4237230
Product Range207121 Series
Technical Datasheet
For Use WithMolex 98915 & 64323 Series Socket Contacts
Product Range207121 Series
Product Overview
63813-2300 is a 207121 series extraction tool for 1.50mm CP crimp terminals for CMC connector. This extractor tool is for the removal of 98915 & 64323 Series female terminals from CMC connector.
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Molex 98915 & 64323 Series Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
207121 Series
Technical Docs (1)
Alternatives for 63813-2300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0243