Print Page
47948-0001
Chip Antenna, On-Ground, 2.4GHz, 3.2 mm x 3.2 mm x 4mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No47948-0001
Order Code4231135
Product Range47948 Series
Technical Datasheet
10,800 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1800+ | kr 7.010 |
5400+ | kr 6.840 |
Price for:Each
Minimum: 1800
Multiple: 1800
kr 12,618.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No47948-0001
Order Code4231135
Product Range47948 Series
Technical Datasheet
Centre Frequency2.4GHz
Antenna Case Size3.2mm x 3.2mm x 4mm
Product Range47948 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Centre Frequency
2.4GHz
Product Range
47948 Series
Antenna Case Size
3.2mm x 3.2mm x 4mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 47948-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001