Print Page
214048-3000
RF Antenna, 5.8 to 6GHz, MIMO, -1.8dBi, Adhesive, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No214048-3000
Order Code4231196
Product Range214048
Technical Datasheet
1,049 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
10+ | kr 105.220 |
30+ | kr 84.320 |
Price for:Each
Minimum: 10
Multiple: 10
kr 1,052.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No214048-3000
Order Code4231196
Product Range214048
Technical Datasheet
Antenna TypeMIMO
Frequency Min5.8GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain-1.8dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range214048
SVHCLead (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
MIMO
Frequency Max
6GHz
Gain
-1.8dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (07-Nov-2024)
Frequency Min
5.8GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
214048
Alternatives for 214048-3000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0997