Print Page
204286-0001
RF Antenna, 1.597 to 1.607GHz, GNSS, 5.6dBi, 2W, SMD, Elliptic
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No204286-0001
Order Code4231165
Product Range204286
Technical Datasheet
220 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
60+ | kr 11.820 |
180+ | kr 11.290 |
Price for:Each
Minimum: 60
Multiple: 60
kr 709.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No204286-0001
Order Code4231165
Product Range204286
Technical Datasheet
Antenna TypeGNSS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain5.6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationElliptic
Product Range204286
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.607GHz
Gain
5.6dBi
Input Power
2W
Antenna Polarisation
Elliptic
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.597GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
204286
Alternatives for 204286-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093