Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPVC7002
Order Code2074772
Also Known AsGTIN UPC EAN: 5060252020282
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPVC7002
Order Code2074772
Also Known AsGTIN UPC EAN: 5060252020282
Technical Datasheet
Jaw Width40mm
Jaw Opening Max30mm
Product Range-
Alternatives for PVC7002
1 Product Found
Product Overview
The Mini Vice is made from an aluminium alloy, combining strength with lightness, making it ideal for use with portable workbenches, the kitchen table or wherever a strong temporary fixing is required. It can be attached to benches up to 20mm in thickness. As any Model maker or DIY enthusiast will know, it is essential to have a job held securely and in the right position, especially when working on precise items. By securing items whilst working on them you can ensure better accuracy and minimise mistakes. The Modelcraft Collection includes a comprehensive range of Clamping & Work holding tools to cater for all model making, craft or smaller DIY applications.
- Jaw Width: 40mm
- Jaw Capacity: 30mm
- Holds objects securely at the desired angle
Applications
Maintenance & Repair
Technical Specifications
Jaw Width
40mm
Product Range
-
Jaw Opening Max
30mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181