Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoECO6-5500-WHT
Order Code4241415
Product RangeECO Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 842.990 |
5+ | kr 809.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 842.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoECO6-5500-WHT
Order Code4241415
Product RangeECO Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min5GHz
Frequency Max6GHz
Antenna MountingN Connector
Gain6dBi
VSWR2
Input Power25W
Input Impedance50ohm
Antenna PolarisationOmni
Product RangeECO Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi
Frequency Max
6GHz
Gain
6dBi
Input Power
25W
Antenna Polarisation
Omni
SVHC
To Be Advised
Frequency Min
5GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
ECO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003