Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
32000615 is 868.3MHz ASK Transmitter module, it is manufactured with SMT technology on printed circuit boards according to I-ETS 300 220 and 683 European standards. The transmitter contains crystal locked oscillator and a booster stage that improves output power with low voltage supply.
- 868.3MHz ASK transmitters
- High Output Power
- Developed according to I-ETS 300 220 and ETS 300 683 European standard
- Supply Voltage Range of 2.4V to 3.6V
- Supply current of 20mA
Applications
Communications & Networking, Security, Industrial, Wireless
Technical Specifications
RF Modulation
ASK
Frequency
868.3MHz
Supply Voltage Min
2.4V
Supply Current
20mA
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
3.6V
RF Transmitter Applications
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01