Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No19724
Order Code3377045
Product RangeMiniSun Ceiling Lights
Also Known AsGTIN UPC EAN: 5016529197249
No Longer Stocked
Product Information
ManufacturerMINISUN
Manufacturer Part No19724
Order Code3377045
Product RangeMiniSun Ceiling Lights
Also Known AsGTIN UPC EAN: 5016529197249
Lighting TypeCeiling Lights
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light Source60W E27 GLS
LED Colour-
CCT-
Supply Voltage240V
Length1.01m
Width100mm
Depth100mm
Product RangeMiniSun Ceiling Lights
Plug TypeHardwired
SVHCNo SVHC (27-Jun-2018)
Product Overview
The Sheldon Satin Nickel Wall Light with Cream Shade is a versatile plug-in fixture designed for convenience and style. Featuring a satin nickel finish and a cream fabric shade, it complements various interior décors. The light requires one E14 bulb with a maximum wattage of 40W (not included). Ideal for bedrooms, living rooms, or reading nooks, this wall light offers an elegant lighting solution without the need for hardwiring.
- Designer ceiling pendant
- Requires max. 60W GLS lamp with E27 fitting (not supplied)
Technical Specifications
Lighting Type
Ceiling Lights
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Supply Voltage
240V
Width
100mm
Product Range
MiniSun Ceiling Lights
SVHC
No SVHC (27-Jun-2018)
Power Source
Mains
Light Source
60W E27 GLS
CCT
-
Length
1.01m
Depth
100mm
Plug Type
Hardwired
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33