Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No19546
Order Code3390598
Product RangeMiniSun Ceiling Lights
Also Known AsGTIN UPC EAN: 5016529195467
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 218.430 |
3+ | kr 211.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 218.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMINISUN
Manufacturer Part No19546
Order Code3390598
Product RangeMiniSun Ceiling Lights
Also Known AsGTIN UPC EAN: 5016529195467
Lighting TypeCeiling Lights
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light SourceE14 x 40W
LED Colour-
Supply Voltage240V
Length170mm
Width380mm
Depth380mm
Product RangeMiniSun Ceiling Lights
Plug TypeHardwired
Product Overview
The Chrome Flush Curved Swirl Arm Ceiling Light with Frosted Opal Glass is a modern and stylish lighting fixture designed to enhance any interior space. Featuring a polished chrome finish and gracefully curved arms, it supports three frosted opal glass shades that diffuse light softly and evenly. This ceiling light requires three G9 bulbs with a maximum wattage of 40W each (not included), allowing for ample illumination in living rooms, bedrooms, or dining areas. Its flush mount design makes it ideal for rooms with lower ceilings, providing a contemporary touch without occupying excessive space.
- 3-Way, cross over ceiling light in a satin nickel finish
- Frosted, glass trumpet shades
- Requires 3x max. 40W lamps with E14 fitting (not supplied)
Technical Specifications
Lighting Type
Ceiling Lights
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Length
170mm
Depth
380mm
Plug Type
Hardwired
Power Source
Mains
Light Source
E14 x 40W
Supply Voltage
240V
Width
380mm
Product Range
MiniSun Ceiling Lights
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.123