Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No19545
Order Code3390622
Product RangeMiniSun Maze Lights
Also Known AsGTIN UPC EAN: 5016529195450
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 238.670 |
5+ | kr 227.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr 238.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMINISUN
Manufacturer Part No19545
Order Code3390622
Product RangeMiniSun Maze Lights
Also Known AsGTIN UPC EAN: 5016529195450
Lighting TypeCeiling Lights
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light Source28W G9
LED Colour-
CCT-
Supply Voltage240V
Length200mm
Width350mm
Depth350mm
Product RangeMiniSun Maze Lights
Plug Type-
Product Overview
The Maze 3-Way Cross-Over Ceiling Light in Chrome features a modern design with three intertwined arms, each supporting a swirl-patterned glass shade. This fixture requires three G9 bulbs (not included) and is ideal for adding a contemporary touch to living rooms, dining areas, or bedrooms.
- Polished chrome crossover ceiling light with swirl glass shades
- Requires 3x max. 28W, G9 capsule lamps (not supplied)
Technical Specifications
Lighting Type
Ceiling Lights
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Supply Voltage
240V
Width
350mm
Product Range
MiniSun Maze Lights
Power Source
Mains
Light Source
28W G9
CCT
-
Length
200mm
Depth
350mm
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75