Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No18916
Order Code3377051
Also Known AsGTIN UPC EAN: 5016529189169
No Longer Stocked
Product Information
ManufacturerMINISUN
Manufacturer Part No18916
Order Code3377051
Also Known AsGTIN UPC EAN: 5016529189169
Lighting TypeCeiling Lights
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light Source-
LED Colour-
CCT-
Supply Voltage230V
Length1m
Width100mm
Depth-
Plug TypeHardwired
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Painted gloss finish with flex
- ES / E27 Lamp holder
- Voltage: 230V
- Dimensions (HxØ): 1000x100mm
Technical Specifications
Lighting Type
Ceiling Lights
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Supply Voltage
230V
Width
100mm
Plug Type
Hardwired
Power Source
Mains
Light Source
-
CCT
-
Length
1m
Depth
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3