Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No18296
Order Code3377339
Also Known AsGTIN UPC EAN: 5016529182962
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 159.110 |
5+ | kr 156.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 159.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMINISUN
Manufacturer Part No18296
Order Code3377339
Also Known AsGTIN UPC EAN: 5016529182962
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceGU10
LED Colour-
Supply Voltage230V
Length165mm
Width60mm
Depth87mm
Product Range-
Plug TypeHardwired
SVHCNo SVHC (27-Jun-2018)
Product Overview
The Gainsford IP44 Up/Down Wall Light in brushed chrome is a modern and durable outdoor lighting fixture. Crafted from metal with a brushed metallic finish, it features a sleek cylindrical design that emits light both upwards and downwards, enhancing the ambiance of any outdoor space. The light requires two GU10 bulbs (max 7W each) and is IP44 rated, ensuring protection against water splashes.
- Ideal for lighting doorways and porches
- Requires 2x GU10 bulbs up to 50W (not included)
- IP44 weatherproof rating
- Material: Stainless Steel
- Non-Dimmable
- Dimensions (HxWxD): 165x60x87mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Length
165mm
Depth
87mm
Plug Type
Hardwired
Power Source
Mains
Light Source
GU10
Supply Voltage
230V
Width
60mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.662