Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No17995
Order Code3390511
Also Known AsGTIN UPC EAN: 5016529179955
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 193.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 193.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMINISUN
Manufacturer Part No17995
Order Code3390511
Also Known AsGTIN UPC EAN: 5016529179955
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceE14 x 40W
LED Colour-
Supply Voltage230V
Length445mm
Width335mm
Depth230mm
Product Range-
Plug TypeHardwired
Product Overview
The Eyam IP44 Swan Neck Wall Lantern in black is a traditional-style outdoor light fixture designed to enhance gardens, patios, and porches. Constructed from durable, weather-resistant resin with a clear shade, it ensures longevity and effective illumination. The lantern requires one E27 bulb (max 60W) and is IP44 rated, indicating protection against water splashes.
- Ideal for use with our ES/E27 GLS bulbs for cost-effective lighting (maximum 60W)
- IP44 weatherproof rating
- Material: Polypropylene and Acrylic
- Non-Dimmable
- Dimensions (HxWxØ): 445x230x335mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Length
445mm
Depth
230mm
Plug Type
Hardwired
Power Source
Mains
Light Source
E14 x 40W
Supply Voltage
230V
Width
335mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32