Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No17992
Order Code3390510
Also Known AsGTIN UPC EAN: 5016529179924
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 211.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 211.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMINISUN
Manufacturer Part No17992
Order Code3390510
Also Known AsGTIN UPC EAN: 5016529179924
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceE27 Lamp
LED Colour-
CCT-
Supply Voltage230V
Length408mm
Width217mm
Depth326mm
Product Range-
Plug TypeHardwired
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Bramhall IP44 Outdoor Swan Neck Wall Light in black is a durable and stylish lighting solution for outdoor spaces. Crafted from weather-resistant polypropylene, it features a clear glass shade that provides ample illumination. The light requires one E27 bulb (max 60W) and is IP44 rated, ensuring protection against water splashes.
- Ideal for use with our ES/E27 GLS bulbs for cost-effective lighting (maximum 60W)
- IP44 weatherproof rating
- Material: Polypropylene and Acrylic
- Non-Dimmable
- Dimensions (HxWxD): 408x217x326mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
230V
Width
217mm
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Power Source
Mains
Light Source
E27 Lamp
CCT
-
Length
408mm
Depth
326mm
Plug Type
Hardwired
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06