Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No17250
Order Code3390506
Also Known AsGTIN UPC EAN: 5016529172505
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 130.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 130.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMINISUN
Manufacturer Part No17250
Order Code3390506
Also Known AsGTIN UPC EAN: 5016529172505
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceE27 Lamp
LED Colour-
CCT-
Supply Voltage230V
Length350mm
Width200mm
Depth225mm
Product Range-
Plug TypeHardwired
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Mayfair IP44 Outdoor Lantern in matte black combines style and functionality. With a built-in dusk-to-dawn sensor, it automatically lights up at night and turns off at sunrise. Durable and water-resistant, it's perfect for outdoor spaces and uses a single E27 bulb (max 60W).
- Ideal for use with our E27 bulbs for cost-effective lighting (max. 60W, not included)
- built-in photocell/dusk to dawn sensor, great for home security
- Polypropylene and Glass construction
- IP44 weatherproof rating
- Dimensions (HxWxD): 350x200x225mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
230V
Width
200mm
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Power Source
Mains
Light Source
E27 Lamp
CCT
-
Length
350mm
Depth
225mm
Plug Type
Hardwired
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02