Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.290 |
10+ | kr 16.060 |
100+ | kr 15.090 |
250+ | kr 13.150 |
500+ | kr 12.850 |
1000+ | kr 10.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Contacts
52Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
940
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 940-44-052-24-000000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804