Print Page
Image is for illustrative purposes only. Please refer to product description.
1,913 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6.750 |
| 10+ | kr 4.930 |
| 100+ | kr 4.010 |
| 500+ | kr 3.810 |
| 1000+ | kr 3.630 |
| 2500+ | kr 3.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0928-0-15-20-77-14-11-0
Order Code2751183
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StyleRadius
Current Rating2A
Overall Length7.5mm
Spring Force Initial25g
Spring Force Working Travel60g
Product Range-
SVHCTo Be Advised
Product Overview
The 0928-0-15-20-77-14-11-0 from Mill Max is a surface mount discrete spring loaded pin contact. It features a 0.045" mid-stroke and 0.090" maximum stroke, endurance of 1,000,000cycles and a rated current of 2A continuous use (3A peak).
- Long stroke, surface mount
- Force at mid stroke is 60g
- Initial force (pre-load) is 25g
- Gold plated beryllium copper spring
- Copper alloy with gold finish sleeve & plunger material
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Radius
Overall Length
7.5mm
Spring Force Working Travel
60g
SVHC
To Be Advised
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007