Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0914-1-15-20-77-14-11-0
Order Code2908947
Product Range0914 Series
Technical Datasheet
2,539 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.430 |
10+ | kr 3.890 |
25+ | kr 3.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0914-1-15-20-77-14-11-0
Order Code2908947
Product Range0914 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0914 Series
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Spring Force Initial
25g
Product Range
0914 Series
Centreline Spacing
-
Current Rating
2A
Spring Force Working Travel
60g
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
Product traceability