Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 186.370 |
Product Information
Product Overview
The MIKROE-922 is a ADC Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. The ADC Click accessory board includes a 12bit analogue to digital converter MCP3204 that features 50k samples/second, 4 input channels and low power consumption. It is small in size and features convenient screw terminals for easier connections. Board is set to use 3.3V power supply by default. Place PWR SEL SMD jumper to 5V position if used with 5V systems.
- MikroBUS form factor enables easy integration
- Low power consumption of 500nA typical
- Industry standard Serial Peripheral Interface (SPI) Communication
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
ADC Click Accessory Board
-
Data Acquisition, Instrumentation & Measurement Platform Boards
No SVHC (14-Jun-2023)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate