Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 164.470 |
Product Information
Product Overview
MIKROE-5903 is a AlphaNum G 2 Click compact add-on board that represents an easy solution for adding numeric or hexadecimal displays to your application. This board features the LTP-3862, a dualdigit 16-segment alphanumeric green display from Lite-ON. It is a 0.3” (7.62mm) display with black face and white segments. The LED segments use common anodes, and besides segments, the decimal point (DP) dot is also available. This Click board™ makes the perfect solution for the development of applications that require a visible display or others that display numerical/textual information. AlphaNum G 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Double 16-segment green display with a decimal point
- Continuous uniform segments
- Low power requirement
- Excellent character appearance
- Wide viewing angle
- Categorized for luminous intensity
- SPI interface
- 3.3V or 5V input voltage
- Click board size M of 42.9 x 25.4mm
Technical Specifications
AlphaNum G 2 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate