Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 205.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 205.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4116
Order Code3528568
Technical Datasheet
Silicon ManufacturerRichtek
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberRT9480
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsPowerBank 2 Click Board RT9480
Product Range-
Product Overview
- PowerBank 2 click board
- RT9480 is a high integrated IC for Li-Ion battery power bank
- Includes linear charger 1.2A, synchronous boost 5.1V, 2 o/p load, LED indicator, torch function
- I2C interface
- 57.15mm x 25.4mm board size
- Input voltage of 5V
Technical Specifications
Silicon Manufacturer
Richtek
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PowerBank 2 Click Board RT9480
Core Architecture
-
Silicon Core Number
RT9480
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002