Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3103
Order Code2931388
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 187.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 187.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3103
Order Code2931388
Technical Datasheet
Accessory TypeLightRanger 3 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
LightRanger 3 Click board™ an accurate distance measurement Click board™ based on a ToF (Time of Flight) measurement principle. It is surprisingly easy to work with as this highly integrated range finder module exposes the only I2C interface and INT pin to the host controller. It can be used for counting dimensions of goods in industry, controlling a safety area, building contactless digital measurement tools, 3D visual guidance applications in robotics for moving it through obstacles and similar.
- 3.3V input voltage
- Contactless measurement up to 2000m
- Rated Class 1 laser product
- Operating in the IR (invisible) spectrum range
- Integrated sections allow minimum number of external components to be used
Technical Specifications
Accessory Type
LightRanger 3 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023