Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 192.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 192.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3001
Order Code2931428
Technical Datasheet
Accessory TypeUPS Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
UPS click is a supercapacitor charger click that provides continuous power for a load connected to the output terminals. It also provides a temporary backup power supply in cases when the main power supply is abruptly disconnected. Besides backup function, it also provides a power for the applications with high peak power requirements such as LED flashes, PCMCIA TX bursts, HDD bursts and GPRS/GSM transmitters. UPS click uses two 3.3F supercapacitors connected in series which are used as a temporary power storage banks.
- On-board LTC3225 150mA supercapacitor charger
- GPIO interface
- Input voltage of 3.3V or 5V
Technical Specifications
Accessory Type
UPS Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028