Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD21605B6W-FPTLRGB
Order Code3813140
Product RangeMD21605B
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 117.220 |
| 5+ | kr 107.310 |
| 10+ | kr 105.150 |
| 50+ | kr 102.990 |
| 100+ | kr 100.900 |
| 250+ | kr 98.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 117.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD21605B6W-FPTLRGB
Order Code3813140
Product RangeMD21605B
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on RGB
Logic Voltage5V
Interface Type-
Font Set-
Display ModeTransflective
Character Size5.23mm
LCD Display TypeFSTN
Module Size85mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourRGB
Product RangeMD21605B
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
-
Character Size
5.23mm
Module Size
85mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
RGB
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on RGB
Interface Type
-
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD21605B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044