Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064B12W-FPTLRGB
Order Code2664760
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | kr 63.940 |
Price for:Each
Minimum: 1000
Multiple: 1000
kr 63,940.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064B12W-FPTLRGB
Order Code2664760
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceBlack on RGB
Logic Voltage3.3V
Interface TypeParallel, SPI
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size54.6mm x 42.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourRed, Green, Blue
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 128x64 resolution
- FSTN transflective
- RGB LED backlight
- Black dots on any selectable colour appearance
- ST7565P controller
- Parallel and serial interface
- 28 way, 0.5mm flat flexi connection
- -20°C to +70°C operating temperature
- Chip on glass construction
- 54.6mm x 42.2mm x 4.4mm overall size
- 50.6mm x 31.0mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
-
Display Appearance
Black on RGB
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
54.6mm x 42.2mm
Operating Temperature Max
70°C
Backlighting Colour
Red, Green, Blue
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016