Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT043A12TW480272LML
Order Code2063202
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT043A12TW480272LML
Order Code2063202
Technical Datasheet
Display Size4.3"
Display Brightness200cd/m²
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Alternatives for MCT043A12TW480272LML
1 Product Found
Technical Specifications
Display Size
4.3"
Operating Temperature Min
-20°C
Product Range
-
Display Brightness
200cd/m²
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04