Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 458.620 |
| 5+ | kr 436.910 |
| 10+ | kr 414.970 |
| 25+ | kr 391.170 |
| 50+ | kr 389.460 |
| 100+ | kr 374.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 458.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT4KTF25664HZ-1G9P1
Order Code4588112
Technical Datasheet
Memory Density2GB
Memory Speed1.866GHz
Module MemoryPC3-14900
Module Form Factor204-Pin DDR3L SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration256M x 64bit
Supply Voltage Min1.283V
Supply Voltage Max1.45V
Supply Voltage Nom1.35V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Memory Density
2GB
Module Memory
PC3-14900
Memory Application
Notebook SODIMM
Supply Voltage Min
1.283V
Supply Voltage Nom
1.35V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
1.866GHz
Module Form Factor
204-Pin DDR3L SDRAM SO-DIMM
Memory Configuration
256M x 64bit
Supply Voltage Max
1.45V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012405