Print Page
Image is for illustrative purposes only. Please refer to product description.
1,915 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 35.620 |
| 10+ | kr 33.240 |
| 25+ | kr 32.190 |
| 50+ | kr 31.450 |
| 100+ | kr 30.700 |
| 250+ | kr 29.730 |
| 500+ | kr 28.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46H32M16LFBF-5 IT:C
Order Code3530758
Technical Datasheet
DRAM TypeMobile LPDDR
Memory Density512Mbit
Memory Configuration32M x 16bit
Clock Frequency Max200MHz
IC Case / PackageVFBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT46H32M16LFBF-5 IT:C is a mobile LPDDR SDRAM. The 512Mb mobile low-power DDR SDRAM is a high-speed CMOS, dynamic random-access memory containing 536,870,912 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 134,217,728-bit banks are organized as 8192 rows by 1024 columns by 16 bits. Each of the x32’s 134,217,728-bit banks are organized as 8192 rows by 512 columns by 32 bits.
- 1.8/1.8V operating voltage, differential clock inputs (CK and CK#)
- Bidirectional data strobe per byte of data (DQS)
- Internal, pipelined double data rate (DDR) architecture; two data accesses per clock cycle
- Commands entered on each positive CK edge, clock stop capability
- DQS edge-aligned with data for READs; centre aligned with data for WRITEs
- 4 internal banks for concurrent operation, data masks (DM) for masking write data; one mask per byte
- Programmable burst lengths (BL): 2, 4, 8, or 16, concurrent auto precharge option is supported
- Auto refresh and self refresh modes, 1.8V LVCMOS-compatible inputs
- 200MHz clock rate, 5.0ns access time, 32 Meg x 16 configuration, JEDEC-standard addressing
- 60-ball (8mm x 9mm) VFBGA package, -40°C to +85°C industrial operating temperature range
Technical Specifications
DRAM Type
Mobile LPDDR
Memory Configuration
32M x 16bit
IC Case / Package
VFBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
512Mbit
Clock Frequency Max
200MHz
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00147