530 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.530 |
25+ | kr 26.330 |
100+ | kr 23.950 |
250+ | kr 23.500 |
Product Information
Product Overview
The USB2640-HZH-02 is an USB 2.0 compliant hi-speed Hub for USB port expansion with an attached mass storage class peripheral controller. The controller allows read/write capability to popular flash media from the following families: Secure Digital (SD), MultiMediaCard (MMC), xD-Picture Card (xD) and Memory Stick® (MS). It is a fully integrated, single chip solution providing USB expansion and integrated flash card media reader/writer capability of ultra-high performance operation. Average sustained transfer rates exceeding 35MB/s are possible. The hub controller with internally connected ultra-fast flash media reader/writer and 2 exposed downstream ports for external peripheral expansion. It features the flexible port mapping and port disable sequencing supports multiple platform designs, programmable USB differential-pair pin locations eases PCB design by aligning USB signal traces directly to connectors and programmable USB transceiver drive strength recovers signal integrity.
- Transaction translator in the hub supports operation of full-speed and low-speed peripherals
- Enhanced EMI rejection and ESD protection performance
- On-board 24MHz crystal driver circuit
- Optional external 24MHz clock input
- Up to 9 GPIOs for special functions
- 8051 8-bit Microprocessor
- EEPROM update via USB
Applications
Communications & Networking, Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Flash Media Controller
3V
QFN
480Mbps
0°C
-
MSL 3 - 168 hours
USB 2.0
3.6V
48Pins
2Ports
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate