Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.600 |
25+ | kr 4.650 |
100+ | kr 4.220 |
250+ | kr 4.140 |
Product Information
Product Overview
The TCN75AVUA is a Digital Temperature Sensor capable of reading temperatures from -40 to +125°C. Temperature data is measured from an integrated temperature sensor and converted to digital word with a user selectable 9 to 12-bit Sigma Delta Analogue to Digital converter. The TCN75A notifies the host controller when the ambient temperature exceeds a user programmed set point. The ALERT output is programmable as either a simple comparator for thermostat operation or as a temperature event interrupt. Communication with the sensor is accomplished via a Two-Wire bus that is compatible with industry standard protocols. This permits reading the current temperature, programming the set point and hysteresis and configuring the device. Small physical size, low installed cost and ease of use make the TCN75A an ideal choice for implementing sophisticated temperature system management schemes in a variety of applications.
- 2-wire I²C™/SMBus Compatible interface
- User selectable 9 to 12-bit resolution
- 500µA (maximum) Low operating current
- 2µA Shutdown mode (maximum)
- Power saving one-shot temperature conversion measurement
- Multi-drop capability
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
± 2°C
-40°C
125°C
MSOP
8Pins
5.5V
12 bits
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Digital
± 1°C
-40°C
+125°C
MSOP
2.7V
1Channels
I2C, SMBus
125°C
AEC-Q100
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate