Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.930 |
25+ | kr 5.790 |
100+ | kr 5.220 |
3000+ | kr 5.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC6501P085VCTTR
Order Code1439496
Technical Datasheet
IC Output TypeOpen Drain
Sensor Output TypeDigital
Accuracy± 4°C
Sensing Accuracy Range± 4°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max135°C
Sensing Temperature Max+135°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product Range-
Qualification-
Product Overview
The TC6501P085VCTTR is an ultra small Temperature Switch that requires no external components and are available with factory-programmed temperature thresholds. The TC6501 has an open-drain, active-low output, which targets microcontroller reset control. The device is designed for hot temperature monitoring (+35 to +125°C). These devices assert a logic signal when the temperature goes above the threshold.
- Factory-programmed thresholds from -45 to +125°C in 10°C Increments
- Pin selectable +2 or +10°C hysteresis
- ±0.5°C (typical) Threshold accuracy over full temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Thermal Management
Technical Specifications
IC Output Type
Open Drain
Accuracy
± 4°C
Sensing Temperature Min
-55°C
Measured Temperature Max
135°C
Sensor Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Sensing Accuracy Range
± 4°C
Measured Temperature Min
-55°C
Sensing Temperature Max
+135°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
-
Operating Temperature Max
135°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability