Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 21.050 |
| 25+ | kr 20.380 |
| 100+ | kr 20.090 |
| 250+ | kr 19.790 |
Product Information
Product Overview
The Serial Quad I/O™ (SQI™) family of flash-memory devices features a six-wire, 4-bit I/O interface that allows for low-power, high-performance operation in a low pin-count package. SST26VF064B/064BA also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. System designs using SQI flash devices occupy less board space and ultimately lower system costs. SST26VF064B/064BA significantly improve performance and reliability, while lowering power consumption. These devices write (Program or Erase) with a single power supply of 2.3-3.6V. The total energy consumed is a function of the applied voltage, current, and time of application.
- Supplier’s original packaging: Tube
- Single Voltage Read and Write Operations
- Serial Interface Architecture
- High Speed Clock Frequency
- Burst Modes
- Low Power Consumption
- End-of-Write Detection
- Flexible Erase Capability
- Software Reset (RST) mode
- Software Protection
- Security ID
Applications
Medical
Technical Specifications
Serial NOR
8M x 8bit
SOIJ
104MHz
2.7V
3.3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
64Mbit
SPI, SQI
8Pins
-
3.6V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SST26VF064B-104I/SM
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate