Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 46.670 |
| 25+ | kr 42.700 |
| 100+ | kr 41.580 |
| 250+ | kr 40.380 |
Product Information
Product Overview
The PIC24HJ128GP506A-I/PT is a general purpose PIC24H family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 8192bytes of data memory size, 53 general-purpose I/O pins and 18-channel 10/12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz with wide operating voltage of 3 to 3.6V.
- Single cycle execution and fast interrupts (5 cycles)
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- 8-Channel DMA
- Controller area network (CAN)
- Local interconnect network (LIN)
- IrDA
- Parallel port GPIO
- Nine 16-bit timers
- Four 32-bit timers
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24HJGP Series Microcontrollers
16 bit
128KB
TQFP
CAN, I2C, SPI, UART
18Channels
3V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
PIC24
40MHz
64Pins
53I/O's
8KB
12Bit
3.6V
85°C
PIC24HJ GP
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PIC24HJ128GP506A-I/PT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate