Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.350 |
25+ | kr 29.510 |
100+ | kr 28.240 |
250+ | kr 26.970 |
Product Information
Product Overview
The PIC24EP256GP204-I/PT is a general purpose PIC24E family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 256kB of addressable program memory size, 32768bytes of data memory size, 35 general-purpose I/O pins, 9-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 70MHz with wide operating voltage of 3 to 3.6V.
- Single cycle execution and fast interrupts (5 cycles)
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- 4-Channel DMA
- four comparators
- 3x Operational amplifier
- Charge time measurement unit (CTMU)
- Peripheral trigger generator (PTG)
- Peripheral pin select (PPS)
- Local interconnect network (LIN)
- IrDA
- Parallel port GPIO
- Five 16-bit timers
- Two 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24EPGP Series Microcontrollers
16 bit
256KB
TQFP
I2C, SPI, UART
9Channels
3V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
70MHz
44Pins
35I/O's
32KB
10Bit, 12Bit
3.6V
85°C
PIC24EP GP
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for PIC24EP256GP204-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate