Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 94.010 |
| 25+ | kr 93.040 |
| 100+ | kr 92.970 |
| 250+ | kr 92.890 |
Product Information
Product Overview
The PIC18F8620-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 3840bytes of data memory size, 68 general-purpose I/O pins and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 25MHz wide operating voltage of 2 to 5.5V.
- Source code compatible with the PIC16 and PIC17 instruction sets
- C compiler optimized architecture/instruction set
- 8 x 8 Single-cycle hardware multiplier
- MPLAB In-circuit debug (ICD)
- Priority levels for interrupts
- Programmable code protection
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- Two 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 5x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
- 31-level, software accessible hardware stack
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F86xx Series Microcontrollers
25MHz
80Pins
68I/O's
3.75KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
64KB
TQFP
AUSART, I2C, PSP, SPI
16Channels
4.2V
-40°C
Surface Mount
PIC18F86xx
MSL 3 - 168 hours
Alternatives for PIC18F8620-I/PT
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate