Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 27.790 |
| 25+ | kr 25.470 |
| 100+ | kr 23.150 |
| 250+ | kr 22.920 |
Product Information
Product Overview
The PIC18F65K22-I/PT is a 32kB high-performance enhanced Flash Microcontroller Unit (MCU) with 12-bit A/D and nanoWatt XLP technology. This microcontroller is well suited for power-constrained and battery-powered applications. The Charge Time Measurement Unit (CTMU) simplifies the design of capacitive touch applications and can enable other applications requiring precise time or temperature measurement. Robust features such as wide operating voltage and temperature ranges and high endurance flash program and data EEPROM make this an excellent microcontroller for rugged automotive and industrial applications. Additional peripherals, such as a 12-bit A/D converter, 3 comparators H/W RTCC, 8 total CCP/ECCP channels, 8 total timers and 53 general purpose I/O. The consistent pinout scheme, used throughout the entire family, also aids in migrating to the next larger device.
- Low-power - Ultra low-power wake-up, low input leakage currents and fast wake-up
- CPU - Up to 16 MIPS performance and 8 x 8 single-cycle hardware multiplier
- Peripherals - Charge time measurement unit for mTouch sensing and A/D converter
- On-chip 3.3V regulator
- Data EEPROM of 1024 bytes
- 10000 Erase/write cycle flash program
- 40-year Minimum flash retention
- Self-programmable under software control
- Priority levels for interrupts
- Extended watchdog timer (WDT) - Programmable period from 4ms to 4194s (about 70 minutes)
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug via two pins
Applications
Automotive, Industrial, Power Management
Technical Specifications
PIC18 Family PIC18FxxK22 Series Microcontrollers
64MHz
64Pins
53I/O's
2KB
12Bit
5.5V
85°C
PIC18
AEC-Q100
No SVHC (25-Jun-2025)
PIC18
32KB
TQFP
EUSART, I2C, SPI
16Channels
1.8V
-40°C
Surface Mount
PIC18F K2x
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC18F65K22-I/PT
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate