Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 75.260 |
| 25+ | kr 74.280 |
| 100+ | kr 72.780 |
| 250+ | kr 72.630 |
Product Information
Product Overview
The PIC18F4685-I/PT is an Enhanced Flash Microcontroller with ECAN™ technology, 10-bit A/D and nanoWatt technology. The PIC18F4685 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications. The PIC18F4685 family incorporates a range of features that can significantly reduce power consumption during operation. The PIC18F4685 device include an internal oscillator block which generates two different clock signals, either can be used as the microcontroller's clock source. This may eliminate the need for external oscillator circuits on the OSC1 or OSC2 pins. The PIC18F4685 microcontroller can be serially programmed while in the end application circuit. This is simply done with two lines for clock and data and three other lines for power, ground and the programming voltage.
- Power-managed modes - Run, idle and sleep
- Flexible oscillator structure - Secondary oscillator using Timer1 at 32kHz, fail-safe clock monitor
- Flash/data EEPROM retention of <gt/>40 years
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Peripheral - Three external interrupts and one capture/compare/PWM (CCP) module
- ECAN technology module - Message bit rate up to 1Mbps and automatic remote frame handling
Applications
Industrial
Technical Specifications
PIC18 Family PIC18F468x Series Microcontrollers
40MHz
44Pins
36I/O's
3.25KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
96KB
TQFP
ECAN, EUSART, I2C, PSP, SPI
11Channels
4.2V
-40°C
Surface Mount
PIC18F46xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F4685-I/PT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate