Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2480-E/SO
Order Code3580699
Product RangePIC18 Family PIC18F24xx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 49.970 |
| 25+ | kr 49.520 |
| 100+ | kr 49.440 |
| 250+ | kr 49.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 49.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2480-E/SO
Order Code3580699
Product RangePIC18 Family PIC18F24xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F24xx Series Microcontrollers
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's25I/O's
InterfacesCAN, EUSART, I2C, SPI
RAM Memory Size768Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F24xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18F24xx Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
28Pins
No. of I/O's
25I/O's
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
16KB
IC Case / Package
SOIC
Interfaces
CAN, EUSART, I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F24xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PIC18F2480-E/SO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability