Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 39.100 |
| 25+ | kr 34.160 |
| 100+ | kr 28.320 |
| 250+ | kr 25.400 |
Product Information
Product Overview
The PIC18F1320-I/SO is a 8-bit high-performance enhanced Flash Microcontroller with 7 channels of 10-bit Analogue-to-digital (A/D) converter. This microcontroller has nanoWatt technology, which features six enhanced power-managed software controlled modes, power consumption as low as 0.1μA in standby mode and a wide operating voltage range from 2 to 5.5V which makes this device ideal for battery managed applications. This device also encompasses a new low-current watchdog timer, a 2-speed start-up from a reset or sleep mode and a new fail-safe clock monitor that is used to detect an external clock failure. The PIC18F1320 features a C compiler friendly development environment, 128 bytes of EEPROM, self-programming, an ICD, capture/compare/PWM functions, Addressable Universal Asynchronous Receiver Transmitter (AUSART) and advanced low power oscillator controls.
- Two-speed oscillator start-up
- Oscillator - Secondary oscillator using timer1 at 32kHz and fail-safe clock monitor
- Peripheral - Three external interrupts and enhanced capture/compare/PWM (ECCP) module
- Flash/data EEPROM retention of <gt/>40 years
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- Extended watchdog timer (WDT) - Programmable period from 41ms to 131s
- Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
Applications
Power Management, Sensing & Instrumentation, Test & Measurement, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18F1x20 Series Microcontrollers
40MHz
18Pins
16I/O's
256Byte
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
8KB
SOIC
EUSART
7Channels
4.2V
-40°C
Surface Mount
PIC18F13xx
MSL 1 - Unlimited
Alternatives for PIC18F1320-I/SO
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate