Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1512-I/SP
Order Code3632335
Product RangePIC16 Family PIC16LF151x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 435+ | kr 9.670 |
Price for:Each
Minimum: 435
Multiple: 435
kr 4,206.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1512-I/SP
Order Code3632335
Product RangePIC16 Family PIC16LF151x Series Microcontrollers
Technical Datasheet
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins28Pins
IC Case / PackageSPDIP
No. of I/O's24I/O's
InterfacesI2C, SPI, USART
RAM Memory Size128Byte
ADC Channels17Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16LF151x
Qualification-
Product RangePIC16 Family PIC16LF151x Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
SPDIP
Interfaces
I2C, SPI, USART
ADC Channels
17Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16LF151x
Product Range
PIC16 Family PIC16LF151x Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
28Pins
No. of I/O's
24I/O's
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability