240 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 37.700 |
| 25+ | kr 36.950 |
Product Information
Product Overview
The PIC16F873A-I/SP is a 8-bit CMOS enhanced Flash-based Microcontroller. The PIC16F873A features 128 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 5 channels of 10-bit Analogue-to-digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). The PIC16F87XA devices have a 13-bit program counter capable of addressing an 8K word x 14 bit program memory space.
- High-performance RISC CPU
- Data EEPROM retention of <gt/>40 years
- Self-reprogrammable under software control
- In-Circuit Serial Programming™ (ICSP™) via two pins
- Single-supply 5V In-Circuit Serial Programming
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Low-power consumption
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F87x Series Microcontrollers
20MHz
28Pins
22I/O's
192Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
7KB
NDIP
I2C, SPI, USART
5Channels
4V
-40°C
Through Hole
PIC16F8xx
-
Technical Docs (3)
Alternatives for PIC16F873A-I/SP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate